
FBU321611T-330Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-330Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-330Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-330Y-S |
Description | FERRITE BEAD 33 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12440 | £3.11 |
| 50 | £0.11140 | £5.57 |
| 100 | £0.09940 | £9.94 |
| 250 | £0.08492 | £21.23 |
| 500 | £0.07490 | £37.45 |
| 1,000 | £0.06558 | £65.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05213 | £156.39 |
| 6,000 | £0.04861 | £291.66 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

