
FBU321611T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-121Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-121Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-121Y-S |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11500 | £1.15 |
| 25 | £0.09960 | £2.49 |
| 50 | £0.08920 | £4.46 |
| 100 | £0.07970 | £7.97 |
| 250 | £0.06816 | £17.04 |
| 500 | £0.06026 | £30.13 |
| 1,000 | £0.05290 | £52.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04229 | £126.87 |
| 6,000 | £0.03740 | £224.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

