60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU201209T-600Y-S

DigiKey Part Number
4713-FBU201209T-600Y-STR-ND - Tape & Reel (TR)
4713-FBU201209T-600Y-SCT-ND - Cut Tape (CT)
4713-FBU201209T-600Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU201209T-600Y-S
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,804
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06600£0.66
25£0.05760£1.44
50£0.05140£2.57
100£0.04610£4.61
250£0.03964£9.91
500£0.03520£17.60
1,000£0.03108£31.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02371£94.84
8,000£0.02040£163.20
12,000£0.01963£235.56
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000