
FBU201209T-300Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-300Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-300Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-300Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-300Y-S |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04560 | £1.14 |
| 50 | £0.04080 | £2.04 |
| 100 | £0.03660 | £3.66 |
| 250 | £0.03152 | £7.88 |
| 500 | £0.02802 | £14.01 |
| 1,000 | £0.02479 | £24.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01903 | £76.12 |
| 8,000 | £0.01644 | £131.52 |
| 12,000 | £0.01501 | £180.12 |
| 20,000 | £0.01496 | £299.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

