
FBH451616T-181Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH451616T-181Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH451616T-181Y-S-HCT-ND - Cut Tape (CT) 4713-FBH451616T-181Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH451616T-181Y-S-H |
Description | FERRITE BEAD 180 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.17040 | £4.26 |
| 50 | £0.15240 | £7.62 |
| 100 | £0.13570 | £13.57 |
| 250 | £0.11544 | £28.86 |
| 500 | £0.10148 | £50.74 |
| 1,000 | £0.08849 | £88.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07639 | £152.78 |
| 4,000 | £0.07040 | £281.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

