
FBH451616T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH451616T-102Y-STR-ND - Tape & Reel (TR) 4713-FBH451616T-102Y-SCT-ND - Cut Tape (CT) 4713-FBH451616T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH451616T-102Y-S |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.13960 | £3.49 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11120 | £11.12 |
| 250 | £0.09480 | £23.70 |
| 500 | £0.08352 | £41.76 |
| 1,000 | £0.07302 | £73.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06326 | £126.52 |
| 4,000 | £0.05558 | £222.32 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

