
FBH451616T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH451616T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH451616T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH451616T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH451616T-101Y-S |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.05680 | £1.42 |
| 50 | £0.05100 | £2.55 |
| 100 | £0.04580 | £4.58 |
| 250 | £0.03932 | £9.83 |
| 500 | £0.03492 | £17.46 |
| 1,000 | £0.03084 | £30.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02705 | £54.10 |
| 4,000 | £0.02353 | £94.12 |
| 6,000 | £0.02158 | £129.48 |
| 10,000 | £0.01945 | £194.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

