
FBH321611T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-101Y-S |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06080 | £1.52 |
| 50 | £0.05440 | £2.72 |
| 100 | £0.04870 | £4.87 |
| 250 | £0.04184 | £10.46 |
| 500 | £0.03716 | £18.58 |
| 1,000 | £0.03279 | £32.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02651 | £79.53 |
| 6,000 | £0.02290 | £137.40 |
| 9,000 | £0.02094 | £188.46 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

