
FBH160808T-221Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-221Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-221Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-221Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-221Y-S |
Description | FERRITE BEAD 220 OHM 0602 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0602 (1605 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0602 (1605 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.020" W (1.60mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01850 | £1.85 |
| 250 | £0.01600 | £4.00 |
| 500 | £0.01428 | £7.14 |
| 1,000 | £0.01271 | £12.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00990 | £39.60 |
| 8,000 | £0.00864 | £69.12 |
| 12,000 | £0.00795 | £95.40 |
| 20,000 | £0.00712 | £142.40 |
| 28,000 | £0.00673 | £188.44 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

