180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH100505T-181Y-S

DigiKey Part Number
4713-FBH100505T-181Y-STR-ND - Tape & Reel (TR)
4713-FBH100505T-181Y-SCT-ND - Cut Tape (CT)
4713-FBH100505T-181Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH100505T-181Y-S
Description
FERRITE BEAD 180 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 140mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
140mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
25£0.02520£0.63
50£0.02260£1.13
100£0.02030£2.03
250£0.01752£4.38
500£0.01562£7.81
1,000£0.01389£13.89
5,000£0.01034£51.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00899£89.90
20,000£0.00773£154.60
30,000£0.00748£224.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400