
FB453215T-950Y-S | |
|---|---|
DigiKey Part Number | 4713-FB453215T-950Y-STR-ND - Tape & Reel (TR) 4713-FB453215T-950Y-SCT-ND - Cut Tape (CT) 4713-FB453215T-950Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB453215T-950Y-S |
Description | FERRITE BEAD 95 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 95 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 95 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.09680 | £4.84 |
| 100 | £0.08630 | £8.63 |
| 250 | £0.07384 | £18.46 |
| 500 | £0.06520 | £32.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05720 | £57.20 |
| 2,000 | £0.04976 | £99.52 |
| 3,000 | £0.04564 | £136.92 |
| 5,000 | £0.04113 | £205.65 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

