
FB453215T-121Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB453215T-121Y-S-1TR-ND - Tape & Reel (TR) 4713-FB453215T-121Y-S-1CT-ND - Cut Tape (CT) 4713-FB453215T-121Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB453215T-121Y-S-1 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 800mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.26600 | £2.66 |
| 25 | £0.23000 | £5.75 |
| 50 | £0.20520 | £10.26 |
| 100 | £0.18220 | £18.22 |
| 250 | £0.15456 | £38.64 |
| 500 | £0.13536 | £67.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11752 | £117.52 |
| 2,000 | £0.10088 | £201.76 |
| 3,000 | £0.10004 | £300.12 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

