
FB451616T-601Y-S | |
|---|---|
DigiKey Part Number | 4713-FB451616T-601Y-STR-ND - Tape & Reel (TR) 4713-FB451616T-601Y-SCT-ND - Cut Tape (CT) 4713-FB451616T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB451616T-601Y-S |
Description | FERRITE BEAD 600 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20800 | £2.08 |
| 25 | £0.17960 | £4.49 |
| 50 | £0.16060 | £8.03 |
| 100 | £0.14290 | £14.29 |
| 250 | £0.12160 | £30.40 |
| 500 | £0.10684 | £53.42 |
| 1,000 | £0.09310 | £93.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08031 | £160.62 |
| 4,000 | £0.07479 | £299.16 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

