
FB321611T-182Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-182Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-182Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-182Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-182Y-S |
Description | FERRITE BEAD 1.8 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24300 | £2.43 |
| 25 | £0.21000 | £5.25 |
| 50 | £0.18740 | £9.37 |
| 100 | £0.16660 | £16.66 |
| 250 | £0.14148 | £35.37 |
| 500 | £0.12406 | £62.03 |
| 1,000 | £0.10985 | £109.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08975 | £269.25 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

