
FB201209T-520Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-520Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-520Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-520Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-520Y-S |
Description | FERRITE BEAD 52 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03720 | £1.86 |
| 100 | £0.03340 | £3.34 |
| 250 | £0.02880 | £7.20 |
| 500 | £0.02564 | £12.82 |
| 1,000 | £0.02271 | £22.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01747 | £69.88 |
| 8,000 | £0.01512 | £120.96 |
| 12,000 | £0.01382 | £165.84 |
| 20,000 | £0.01346 | £269.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

