
FB201209T-330Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-330Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-330Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-330Y-S |
Description | FERRITE BEAD 33 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.05680 | £1.42 |
| 50 | £0.05100 | £2.55 |
| 100 | £0.04580 | £4.58 |
| 250 | £0.03932 | £9.83 |
| 500 | £0.03492 | £17.46 |
| 1,000 | £0.03084 | £30.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02353 | £94.12 |
| 8,000 | £0.02025 | £162.00 |
| 12,000 | £0.01945 | £233.40 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

