500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-501Y-S

DigiKey Part Number
4713-FB160808T-501Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-501Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-501Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-501Y-S
Description
FERRITE BEAD 500 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
25£0.03360£0.84
50£0.03020£1.51
100£0.02710£2.71
250£0.02340£5.85
500£0.02086£10.43
1,000£0.01851£18.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01430£57.20
8,000£0.01242£99.36
12,000£0.01138£136.56
20,000£0.01056£211.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400