
FB160808T-121Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-121Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-121Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-121Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-121Y-S-1 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01920 | £0.48 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01570 | £1.57 |
| 250 | £0.01356 | £3.39 |
| 500 | £0.01214 | £6.07 |
| 1,000 | £0.01080 | £10.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00844 | £33.76 |
| 8,000 | £0.00738 | £59.04 |
| 12,000 | £0.00680 | £81.60 |
| 20,000 | £0.00610 | £122.00 |
| 28,000 | £0.00566 | £158.48 |
| 40,000 | £0.00556 | £222.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

