
FB100505T-331Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-331Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-331Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-331Y-S |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02720 | £0.68 |
| 50 | £0.02460 | £1.23 |
| 100 | £0.02200 | £2.20 |
| 250 | £0.01896 | £4.74 |
| 500 | £0.01694 | £8.47 |
| 1,000 | £0.01504 | £15.04 |
| 5,000 | £0.01118 | £55.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00971 | £97.10 |
| 20,000 | £0.00834 | £166.80 |
| 30,000 | £0.00823 | £246.90 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

