330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-331Y-S-2

DigiKey Part Number
4713-FB100505T-331Y-S-2TR-ND - Tape & Reel (TR)
4713-FB100505T-331Y-S-2CT-ND - Cut Tape (CT)
4713-FB100505T-331Y-S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-331Y-S-2
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
25£0.02720£0.68
50£0.02460£1.23
100£0.02200£2.20
250£0.01896£4.74
500£0.01694£8.47
1,000£0.01504£15.04
5,000£0.01118£55.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00971£97.10
20,000£0.00834£166.80
30,000£0.00823£246.90
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400