
FB100505T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-151Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-151Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-151Y-S |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.01910 | £1.91 |
| 250 | £0.01656 | £4.14 |
| 500 | £0.01480 | £7.40 |
| 1,000 | £0.01316 | £13.16 |
| 5,000 | £0.00981 | £49.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00854 | £85.40 |
| 20,000 | £0.00735 | £147.00 |
| 30,000 | £0.00701 | £210.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

