
FB060303T-220Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-220Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-220Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-220Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-220Y-S |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 25 | £0.01440 | £0.36 |
| 50 | £0.01320 | £0.66 |
| 100 | £0.01190 | £1.19 |
| 250 | £0.01024 | £2.56 |
| 500 | £0.00918 | £4.59 |
| 1,000 | £0.00819 | £8.19 |
| 5,000 | £0.00617 | £30.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00498 | £74.70 |
| 30,000 | £0.00430 | £129.00 |
| 45,000 | £0.00400 | £180.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

