
CVH-1H220MF60-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1H220MF60-RTR-ND - Tape & Reel (TR) 4713-CVH-1H220MF60-RCT-ND - Cut Tape (CT) 4713-CVH-1H220MF60-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1H220MF60-R |
Description | LYTIC 22UF 50V 20% 6.3X5.8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35200 | £3.52 |
| 50 | £0.27040 | £13.52 |
| 100 | £0.24500 | £24.50 |
| 500 | £0.20224 | £101.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18903 | £189.03 |
| 2,000 | £0.17815 | £356.30 |
| 3,000 | £0.17270 | £518.10 |
| 5,000 | £0.16666 | £833.30 |
| 7,000 | £0.16314 | £1,141.98 |
| 10,000 | £0.15974 | £1,597.40 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

