
CHV2220N1K0271JCT | |
|---|---|
DigiKey Part Number | 4713-CHV2220N1K0271JCTTR-ND - Tape & Reel (TR) 4713-CHV2220N1K0271JCT-ND - Cut Tape (CT) 4713-CHV2220N1K0271JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2220N1K0271JCT |
Description | HVCAP2220 COG 270PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.26700 | £12.67 |
| 50 | £1.03720 | £51.86 |
| 100 | £0.96600 | £96.60 |
| 500 | £0.84592 | £422.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80873 | £808.73 |
| 2,000 | £0.77811 | £1,556.22 |
| 3,000 | £0.76276 | £2,288.28 |
| 5,000 | £0.74575 | £3,728.75 |
| 7,000 | £0.73580 | £5,150.60 |
| 10,000 | £0.72623 | £7,262.30 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

