
CHV1812N500182KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N500182KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N500182KXTCT-ND - Cut Tape (CT) 4713-CHV1812N500182KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N500182KXT |
Description | HVCAP1812 X7R 1800PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79300 | £7.93 |
| 50 | £0.63400 | £31.70 |
| 100 | £0.58470 | £58.47 |
| 500 | £0.50170 | £250.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47601 | £476.01 |
| 2,000 | £0.45486 | £909.72 |
| 3,000 | £0.44427 | £1,332.81 |
| 5,000 | £0.43252 | £2,162.60 |
| 7,000 | £0.42565 | £2,979.55 |
| 10,000 | £0.41905 | £4,190.50 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

