
CHV1812N2K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1812N2K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0102KXT |
Description | HVCAP1812 X7R 1000PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.11940 | £11.94 |
| 500 | £0.09504 | £47.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08754 | £87.54 |
| 2,000 | £0.08137 | £162.74 |
| 3,000 | £0.07828 | £234.84 |
| 5,000 | £0.07486 | £374.30 |
| 7,000 | £0.07286 | £510.02 |
| 10,000 | £0.07094 | £709.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

