
CHV1812N1K0121JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N1K0121JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N1K0121JCT-ND - Cut Tape (CT) 4713-CHV1812N1K0121JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N1K0121JCT |
Description | HVCAP1812 COG 120PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.52060 | £26.03 |
| 100 | £0.47840 | £47.84 |
| 500 | £0.40716 | £203.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38511 | £385.11 |
| 2,000 | £0.36697 | £733.94 |
| 3,000 | £0.35788 | £1,073.64 |
| 5,000 | £0.34780 | £1,739.00 |
| 7,000 | £0.34191 | £2,393.37 |
| 10,000 | £0.33624 | £3,362.40 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

