
CHV1808N3K0820JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0820JCTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0820JCT-ND - Cut Tape (CT) 4713-CHV1808N3K0820JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0820JCT |
Description | HVCAP1808 COG 82PF 5% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.52060 | £26.03 |
| 100 | £0.47840 | £47.84 |
| 500 | £0.40716 | £203.58 |
| 1,000 | £0.38511 | £385.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36697 | £733.94 |
| 4,000 | £0.35203 | £1,408.12 |
| 6,000 | £0.34454 | £2,067.24 |
| 10,000 | £0.33624 | £3,362.40 |
| 14,000 | £0.33139 | £4,639.46 |
| 20,000 | £0.32672 | £6,534.40 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

