
CHV1808N3K0471KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0471KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0471KXTCT-ND - Cut Tape (CT) 4713-CHV1808N3K0471KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0471KXT |
Description | HVCAP1808 X7R 470PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26900 | £2.69 |
| 50 | £0.20340 | £10.17 |
| 100 | £0.18320 | £18.32 |
| 500 | £0.14920 | £74.60 |
| 1,000 | £0.13866 | £138.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12566 | £376.98 |
| 6,000 | £0.11930 | £715.80 |
| 9,000 | £0.11612 | £1,045.08 |
| 15,000 | £0.11259 | £1,688.85 |
| 21,000 | £0.11052 | £2,320.92 |
| 30,000 | £0.10853 | £3,255.90 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

