
CHV1808N1K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N1K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N1K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1808N1K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N1K0102KXT |
Description | HVCAP1808 X7R 1000PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 50 | £0.16980 | £8.49 |
| 100 | £0.15230 | £15.23 |
| 500 | £0.12276 | £61.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11365 | £113.65 |
| 2,000 | £0.10616 | £212.32 |
| 3,000 | £0.10240 | £307.20 |
| 5,000 | £0.09824 | £491.20 |
| 7,000 | £0.09581 | £670.67 |
| 10,000 | £0.09348 | £934.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

