
CHV1210N630682JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N630682JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N630682JCT-ND - Cut Tape (CT) 4713-CHV1210N630682JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N630682JCT |
Description | HVCAP1210 COG 6800PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41800 | £4.18 |
| 50 | £0.32320 | £16.16 |
| 100 | £0.29410 | £29.41 |
| 500 | £0.24494 | £122.47 |
| 1,000 | £0.22971 | £229.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21719 | £434.38 |
| 4,000 | £0.20688 | £827.52 |
| 6,000 | £0.20172 | £1,210.32 |
| 10,000 | £0.19600 | £1,960.00 |
| 14,000 | £0.19265 | £2,697.10 |
| 20,000 | £0.18943 | £3,788.60 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

