
CHV1210N1K0221KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0221KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0221KXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K0221KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0221KXT |
Description | HVCAP1210 COG 220PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14240 | £7.12 |
| 100 | £0.12710 | £12.71 |
| 500 | £0.10160 | £50.80 |
| 1,000 | £0.09371 | £93.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08723 | £174.46 |
| 4,000 | £0.08188 | £327.52 |
| 6,000 | £0.07921 | £475.26 |
| 10,000 | £0.07625 | £762.50 |
| 14,000 | £0.07451 | £1,043.14 |
| 20,000 | £0.07285 | £1,457.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

