
CHV1210N1K0122JXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0122JXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0122JXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K0122JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0122JXT |
Description | HVCAP1210 X7R 1200PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.52060 | £26.03 |
| 100 | £0.47840 | £47.84 |
| 500 | £0.40716 | £203.58 |
| 1,000 | £0.38511 | £385.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35788 | £1,073.64 |
| 6,000 | £0.34454 | £2,067.24 |
| 9,000 | £0.33786 | £3,040.74 |
| 15,000 | £0.33045 | £4,956.75 |
| 21,000 | £0.32612 | £6,848.52 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

