
CHV1206N630222JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630222JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630222JCT-ND - Cut Tape (CT) 4713-CHV1206N630222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630222JCT |
Description | HVCAP1206 COG 2200PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12800 | £1.28 |
| 50 | £0.09300 | £4.65 |
| 100 | £0.08240 | £8.24 |
| 500 | £0.06444 | £32.22 |
| 1,000 | £0.05889 | £58.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05205 | £156.15 |
| 6,000 | £0.04870 | £292.20 |
| 9,000 | £0.04702 | £423.18 |
| 15,000 | £0.04516 | £677.40 |
| 21,000 | £0.04408 | £925.68 |
| 30,000 | £0.04304 | £1,291.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

