
CHV1206N5005R0CCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N5005R0CCTTR-ND - Tape & Reel (TR) 4713-CHV1206N5005R0CCT-ND - Cut Tape (CT) 4713-CHV1206N5005R0CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N5005R0CCT |
Description | HVCAP1206 COG 5PF .25PF 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10900 | £1.09 |
| 50 | £0.07840 | £3.92 |
| 100 | £0.06920 | £6.92 |
| 500 | £0.05360 | £26.80 |
| 1,000 | £0.04879 | £48.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04160 | £166.40 |
| 8,000 | £0.03892 | £311.36 |
| 12,000 | £0.03758 | £450.96 |
| 20,000 | £0.03610 | £722.00 |
| 28,000 | £0.03523 | £986.44 |
| 40,000 | £0.03440 | £1,376.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

