
CHV1206N2K0330JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N2K0330JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N2K0330JCT-ND - Cut Tape (CT) 4713-CHV1206N2K0330JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0330JCT |
Description | HVCAP1206 COG 33PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28100 | £2.81 |
| 50 | £0.21320 | £10.66 |
| 100 | £0.19210 | £19.21 |
| 500 | £0.15668 | £78.34 |
| 1,000 | £0.14572 | £145.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13221 | £396.63 |
| 6,000 | £0.12559 | £753.54 |
| 9,000 | £0.12228 | £1,100.52 |
| 15,000 | £0.11861 | £1,779.15 |
| 21,000 | £0.11646 | £2,445.66 |
| 30,000 | £0.11440 | £3,432.00 |
| 36,000 | £0.11342 | £4,083.12 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

