
CHV1206N250332JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250332JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N250332JCT-ND - Cut Tape (CT) 4713-CHV1206N250332JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250332JCT |
Description | HVCAP1206 COG 3300PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09100 | £4.55 |
| 100 | £0.08050 | £8.05 |
| 500 | £0.06286 | £31.43 |
| 1,000 | £0.05740 | £57.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04923 | £196.92 |
| 8,000 | £0.04620 | £369.60 |
| 12,000 | £0.04468 | £536.16 |
| 20,000 | £0.04299 | £859.80 |
| 28,000 | £0.04201 | £1,176.28 |
| 40,000 | £0.04106 | £1,642.40 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

