1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N1K0122KXT

DigiKey Part Number
4713-CHV1206N1K0122KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N1K0122KXTCT-ND - Cut Tape (CT)
4713-CHV1206N1K0122KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N1K0122KXT
Description
HVCAP1206 X7R 1200PF 10% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.14500£1.45
50£0.10640£5.32
100£0.09430£9.43
500£0.07422£37.11
1,000£0.06802£68.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06037£181.11
6,000£0.05663£339.78
9,000£0.05475£492.75
15,000£0.05267£790.05
21,000£0.05146£1,080.66
30,000£0.05029£1,508.70
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000