
CHV0805N250222JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250222JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250222JCT-ND - Cut Tape (CT) 4713-CHV0805N250222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250222JCT |
Description | HVCAP0805 COG 2200PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07920 | £3.96 |
| 100 | £0.06990 | £6.99 |
| 500 | £0.05418 | £27.09 |
| 1,000 | £0.04934 | £49.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04336 | £130.08 |
| 6,000 | £0.04044 | £242.64 |
| 9,000 | £0.03897 | £350.73 |
| 15,000 | £0.03735 | £560.25 |
| 21,000 | £0.03640 | £764.40 |
| 30,000 | £0.03549 | £1,064.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

