
CHV0805N250104KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250104KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N250104KXTCT-ND - Cut Tape (CT) 4713-CHV0805N250104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250104KXT |
Description | HVCAP0805 X7R .1UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07280 | £7.28 |
| 500 | £0.05652 | £28.26 |
| 1,000 | £0.05151 | £51.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04400 | £176.00 |
| 8,000 | £0.04122 | £329.76 |
| 12,000 | £0.03982 | £477.84 |
| 20,000 | £0.03827 | £765.40 |
| 28,000 | £0.03737 | £1,046.36 |
| 40,000 | £0.03650 | £1,460.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

