
CHV0805N250102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250102JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250102JCT-ND - Cut Tape (CT) 4713-CHV0805N250102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250102JCT |
Description | HVCAP0805 COG 1000PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04360 | £2.18 |
| 100 | £0.03790 | £3.79 |
| 500 | £0.02844 | £14.22 |
| 1,000 | £0.02553 | £25.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02117 | £84.68 |
| 8,000 | £0.01956 | £156.48 |
| 12,000 | £0.01875 | £225.00 |
| 20,000 | £0.01785 | £357.00 |
| 28,000 | £0.01733 | £485.24 |
| 40,000 | £0.01682 | £672.80 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

