
CHV0805N250100FCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250100FCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250100FCT-ND - Cut Tape (CT) 4713-CHV0805N250100FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250100FCT |
Description | HVCAP0805 COG 10PF 1% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15880 | £7.94 |
| 100 | £0.14230 | £14.23 |
| 500 | £0.11436 | £57.18 |
| 1,000 | £0.10573 | £105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09278 | £371.12 |
| 8,000 | £0.08797 | £703.76 |
| 12,000 | £0.08556 | £1,026.72 |
| 20,000 | £0.08289 | £1,657.80 |
| 28,000 | £0.08133 | £2,277.24 |
| 40,000 | £0.07983 | £3,193.20 |
| 48,000 | £0.07912 | £3,797.76 |
| 96,000 | £0.07672 | £7,365.12 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

