
CHV0805N1K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N1K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N1K0102KXTCT-ND - Cut Tape (CT) 4713-CHV0805N1K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N1K0102KXT |
Description | HVCAP0805 X7R 1000PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05650 | £5.65 |
| 500 | £0.04334 | £21.67 |
| 1,000 | £0.03927 | £39.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03319 | £132.76 |
| 8,000 | £0.03092 | £247.36 |
| 12,000 | £0.02979 | £357.48 |
| 20,000 | £0.02854 | £570.80 |
| 28,000 | £0.02781 | £778.68 |
| 40,000 | £0.02710 | £1,084.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

