1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N1K0102KXT

DigiKey Part Number
4713-CHV0805N1K0102KXTTR-ND - Tape & Reel (TR)
4713-CHV0805N1K0102KXTCT-ND - Cut Tape (CT)
4713-CHV0805N1K0102KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N1K0102KXT
Description
HVCAP0805 X7R 1000PF 10% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,816
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09000£0.90
50£0.06440£3.22
100£0.05650£5.65
500£0.04334£21.67
1,000£0.03927£39.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03319£132.76
8,000£0.03092£247.36
12,000£0.02979£357.48
20,000£0.02854£570.80
28,000£0.02781£778.68
40,000£0.02710£1,084.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200