
CHV0603N250R75CCT | |
|---|---|
DigiKey Part Number | 2571-CHV0603N250R75CCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0603N250R75CCT |
Description | HVCAP0603 COG .75PF.25PF 250V |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |

