
CHV0603N250222JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250222JCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250222JCT-ND - Cut Tape (CT) 4713-CHV0603N250222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250222JCT |
Description | HVCAP0603 COG 2200PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05240 | £5.24 |
| 500 | £0.04002 | £20.01 |
| 1,000 | £0.03621 | £36.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03048 | £121.92 |
| 8,000 | £0.02835 | £226.80 |
| 12,000 | £0.02729 | £327.48 |
| 20,000 | £0.02611 | £522.20 |
| 28,000 | £0.02542 | £711.76 |
| 40,000 | £0.02475 | £990.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

