
CHV0603N250103KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250103KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250103KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250103KXT |
Description | HVCAP0603 X7R .01UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04190 | £4.19 |
| 500 | £0.03158 | £15.79 |
| 1,000 | £0.02842 | £28.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02369 | £94.76 |
| 8,000 | £0.02193 | £175.44 |
| 12,000 | £0.02105 | £252.60 |
| 20,000 | £0.02008 | £401.60 |
| 28,000 | £0.01951 | £546.28 |
| 40,000 | £0.01896 | £758.40 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

