
CAS10J183CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J183CTTR-ND - Tape & Reel (TR) 4713-CAS10J183CT-ND - Cut Tape (CT) 4713-CAS10J183CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J183CT |
Description | ANTISULF RES0805 5% 18.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.03600 | £0.90 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02550 | £2.55 |
| 250 | £0.02076 | £5.19 |
| 500 | £0.01804 | £9.02 |
| 1,000 | £0.01589 | £15.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01249 | £62.45 |
| 10,000 | £0.01150 | £115.00 |
| 15,000 | £0.01101 | £165.15 |
| 25,000 | £0.01049 | £262.25 |
| 35,000 | £0.01019 | £356.65 |
| 50,000 | £0.00991 | £495.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

