220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F2200CT

DigiKey Part Number
4713-CAS10F2200CTTR-ND - Tape & Reel (TR)
4713-CAS10F2200CT-ND - Cut Tape (CT)
4713-CAS10F2200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F2200CT
Description
ANTISULF RES0805 1% 220 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.05300£0.53
25£0.04160£1.04
50£0.03480£1.74
100£0.02950£2.95
250£0.02416£6.04
500£0.02110£10.55
1,000£0.01870£18.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01487£74.35
10,000£0.01376£137.60
15,000£0.01321£198.15
25,000£0.01263£315.75
35,000£0.01229£430.15
50,000£0.01197£598.50
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200