
CAS10F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2001CTTR-ND - Tape & Reel (TR) 4713-CAS10F2001CT-ND - Cut Tape (CT) 4713-CAS10F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2001CT |
Description | ANTISULF RES0805 1% 2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03120 | £0.78 |
| 50 | £0.02580 | £1.29 |
| 100 | £0.02160 | £2.16 |
| 250 | £0.01752 | £4.38 |
| 500 | £0.01514 | £7.57 |
| 1,000 | £0.01328 | £13.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01033 | £51.65 |
| 10,000 | £0.00947 | £94.70 |
| 15,000 | £0.00905 | £135.75 |
| 25,000 | £0.00860 | £215.00 |
| 35,000 | £0.00834 | £291.90 |
| 50,000 | £0.00809 | £404.50 |
| 60,000 | £0.00798 | £478.80 |
| 120,000 | £0.00760 | £912.00 |
| 125,000 | £0.00758 | £947.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

